Part Details for LPS-100-24 by Mean Well
Overview of LPS-100-24 by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS-100-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3270-ND
|
DigiKey | AC/DC CONVERTER 24V 101W Min Qty: 1 Lead time: 12 Weeks Container: Box |
985 In Stock |
|
$25.5000 / $28.9000 | Buy Now |
DISTI #
LPS-100-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPS-100-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$25.5000 / $28.9000 | Buy Now |
DISTI #
709-LPS100-24
|
Mouser Electronics | Switching Power Supplies 100.8W 24V 4.2A RoHS: Compliant | 26 |
|
$33.6600 / $36.9300 | Buy Now |
DISTI #
70332503
|
RS | Power Supply, AC-DC,24V,4.2A,88-132/176-264VIn, Open Frame, Pnl Mnt,101W, LPS Series | MEAN WELL LPS-100-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$27.1700 / $28.9000 | Buy Now |
|
Future Electronics | 24V 4.2A 100.8W 11-Pin AC/DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$28.9000 / $30.3500 | Buy Now |
|
Onlinecomponents.com | AC-DC Single output Open frame power supply, Output 24Vdc at 4.2A RoHS: Compliant |
558 In Stock |
|
$25.5000 / $28.9000 | Buy Now |
DISTI #
66310299
|
Verical | AC/DC Power Supply Single-OUT 24V 4.2A 100.8W 11-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2245 | Americas - 541 |
|
$30.1920 / $36.2610 | Buy Now |
DISTI #
77358805
|
Verical | AC/DC Power Supply Single-OUT 24V 4.2A 100.8W 11-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 135 |
|
$30.6622 / $34.7681 | Buy Now |
DISTI #
LPS-100-24
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPS-100-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$25.5000 / $28.9000 | Buy Now |
DISTI #
LPS-100-24
|
TME | Power supply: switched-mode, open, 100.8W, 248÷370VDC, 88÷264VAC Min Qty: 1 | 135 |
|
$25.5000 / $28.9000 | Buy Now |
Part Details for LPS-100-24
LPS-100-24 CAD Models
LPS-100-24 Part Data Attributes:
|
LPS-100-24
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPS-100-24
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES FROM 176 TO 264 VAC AND 248-370 VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X12 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 20 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100.8 W | |
Trim/Adjustable Output | YES |