Part Details for LPS-100-27 by Mean Well
Overview of LPS-100-27 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS-100-27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3271-ND
|
DigiKey | AC/DC CONVERTER 27V 103W Min Qty: 1 Lead time: 12 Weeks Container: Box |
13 In Stock |
|
$31.0556 / $34.9900 | Buy Now |
DISTI #
LPS-100-27
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPS-100-27) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$25.5000 / $28.9000 | Buy Now |
DISTI #
709-LPS100-27
|
Mouser Electronics | Switching Power Supplies 102.6W 27V 3.8A Open Frame RoHS: Compliant | 24 |
|
$27.8300 / $31.9400 | Buy Now |
DISTI #
75114688
|
RS | Power Supply, AC-DC, Switching, Single Output, 27V, 102.6W, LPS-100 Series | MEAN WELL LPS-100-27 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$32.8400 / $35.6900 | RFQ |
|
Future Electronics | LPS-100 Series 100 W Single Output 27 V AC/DC Power Supply without PFC Function RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 Lead time: 17 Weeks Container: Bulk | 0Bulk |
|
$28.9000 / $30.3500 | Buy Now |
|
Onlinecomponents.com | AC-DC Single output Open frame power supply, Output 27Vdc at 3.8A RoHS: Compliant |
27 In Stock |
|
$25.5000 / $28.9000 | Buy Now |
DISTI #
77350436
|
Verical | AC/DC Power Supply Single-OUT 27V 3.8A 102.6W 11-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 38 |
|
$30.5060 / $33.5860 | Buy Now |
DISTI #
77264105
|
Verical | AC/DC Power Supply Single-OUT 27V 3.8A 102.6W 11-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2026 | Americas - 26 |
|
$30.1920 / $36.2610 | Buy Now |
DISTI #
LPS-100-27
|
TME | Power supply: switching, open, 102.6W, 248÷370VDC, 88÷264VAC, 3.8A Min Qty: 1 | 38 |
|
$25.5000 / $28.9000 | Buy Now |
DISTI #
000000000003771126
|
Sager | Switching Power Supplies 102.6W 27V 3.8A Open Frame Min Qty: 1 | 0 |
|
$25.5000 / $28.9000 | Buy Now |
Part Details for LPS-100-27
LPS-100-27 CAD Models
LPS-100-27 Part Data Attributes
|
LPS-100-27
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPS-100-27
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-14/12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | ALSO OPERATES FROM 176 TO 264 VAC AND 248-370 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 88 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X12 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 32 V | |
Output Voltage-Min | 26 V | |
Output Voltage-Nom | 27 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 102.6 W | |
Trim/Adjustable Output | YES |