-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3278-ND
|
DigiKey | AC/DC CONVERTER 5V 50W Min Qty: 1 Lead time: 12 Weeks Container: Box |
46 In Stock |
|
$17.4760 / $19.6900 | Buy Now |
DISTI #
LPS-50-5
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LPS-50-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$15.6000 / $17.7000 | Buy Now |
DISTI #
709-LPS50-5
|
Mouser Electronics | Switching Power Supplies 50W 5V 10A RoHS: Compliant | 66 |
|
$17.0700 / $18.6700 | Buy Now |
DISTI #
75114697
|
RS | Power Supply, AC-DC, Switching, Single Output, 5V, 50W, LPS-50 Series | MEAN WELL LPS-50-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$18.4800 / $20.0900 | RFQ |
|
Future Electronics | LPS-50 Series 50 W Single Output 5 V Open Frame AC/DC Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$18.1400 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 5V@12A - 50W RoHS: Compliant |
96 In Stock 1 Factory Stock |
|
$15.6000 / $17.7000 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
LPS-50-5
|
TME | Power supply: switching, open, 50W, 127÷370VDC, 90÷264VAC, OUT: 1 Min Qty: 1 | 6 |
|
$15.6000 / $17.7000 | Buy Now |
DISTI #
000000000003771136
|
Sager | Switching Power Supplies 50W 5V 10A Min Qty: 1 | 0 |
|
$15.6000 / $17.7000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 5V@12A - 50W RoHS: Compliant |
96 In Stock 1 Factory Stock |
|
$15.6000 / $17.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LPS-50-5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPS-50-5
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | DC INPUT VOLTAGE 127 TO 370 V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, EAC, TUV, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Length | 195 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 12 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 55 mm |