Part Details for LPS-RK-1SP by Eaton Corporation
Overview of LPS-RK-1SP by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LPS-RK-1SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPS-RK-1SP
|
Avnet Americas | Fuse Class RK1 1A 600V Slow Blow 2-Pin Cartridge Holder Carton - Bulk (Alt: LPS-RK-1SP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$57.0624 / $63.3036 | Buy Now |
DISTI #
504-LPS-RK-1SP
|
Mouser Electronics | Industrial & Electrical Fuses 600V 1A Dual Element Time Delay RoHS: Not Compliant | 0 |
|
$69.9800 / $99.4500 | Order Now |
Part Details for LPS-RK-1SP
LPS-RK-1SP CAD Models
LPS-RK-1SP Part Data Attributes
|
LPS-RK-1SP
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
LPS-RK-1SP
Eaton Corporation
Electric Fuse, Time Delay Blow, 1A, 600VAC, 300VDC, 300000A (IR), RK1, Inline/holder,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Blow Characteristic | TIME DELAY | |
Body Height | 127 mm | |
Body Length or Diameter | 20.57 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 300000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |