Part Details for LPS1-04C24-3080-00 by New Energy LLC
Overview of LPS1-04C24-3080-00 by New Energy LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS1-04C24-3080-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPS1-04C24-3080-00-ND
|
DigiKey | LED MOD XHP70.2 WM WHT SQ 3000K Min Qty: 500 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$46.8375 | Buy Now |
DISTI #
LPS1-04C24-3080-00
|
Avnet Americas | Cree XHP70.2 LED Module Square 2x2 LEDs White 3000K 80 CRI 3-Step 12492lm 100W/115.2W - Trays (Alt: LPS1-04C24-3080-00) Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$32.7990 / $39.4219 | Buy Now |
DISTI #
416-LPS104C24308000
|
Mouser Electronics | LED Lighting Modules XHP70.2 L2 Board 2x2 White-3000K 6360 lm RoHS: Compliant | 0 |
|
$46.8300 | Order Now |
DISTI #
LPS1-04C24-3080-00
|
Avnet Americas | Cree XHP70.2 LED Module Square 2x2 LEDs White 3000K 80 CRI 3-Step 12492lm 100W/115.2W - Trays (Alt: LPS1-04C24-3080-00) Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
$32.7990 / $39.4219 | Buy Now |