Part Details for LPS175 by Artesyn Embedded Technologies
Overview of LPS175 by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K0331
|
Newark | Ac-Dc Converter, Open Frame, 1 O/P, 110W, 4.5A, 24V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):175W @ 30Cfm, Power Rating (Convection Cooling):110W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Artesyn Embedded Technologies LPS175 Min Qty: 54 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
76473613
|
Verical | AC/DC Power Supply Single-OUT 24V 4.5A 110W 15-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2351 | Americas - 41 |
|
$215.1600 / $284.8100 | Buy Now |
Part Details for LPS175
LPS175 CAD Models
LPS175 Part Data Attributes:
|
LPS175
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LPS175
Artesyn Embedded Technologies
AC-DC Power Supply; Outputs: 1; Min Output Voltage: 54; Max Output Voltage: 54; Nominal Output Voltage: 54; Output Current: 7.5; Category: AC-DC; Type: Low to Medium; Operating Temp: 0 to +50 C; Length: 4.25; Width: 8.5; Height: 1.5; Max Current: 22; Max Power: 175; Min Input Voltage: 85; Max Input Voltage: 264; Warranty: 2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Package Description | PACAKGE-17/15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Additional Feature | ALSO AVAILABLE WITH 120 TO 300 DC INPUT VOLTAGE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X15 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 54 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 108 W | |
Trim/Adjustable Output | YES |