Part Details for LPS208-M by Artesyn Embedded Technologies
Overview of LPS208-M by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for LPS208-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R2478
|
Newark | Power Supply, Ac-Dc, Medical, 48V, 5.2A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Rating (Forced Cooling):250W @ 30Cfm, Power Rating (Convection Cooling):125W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Artesyn Embedded Technologies LPS208-M RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.3000 / $108.5300 | Buy Now |
DISTI #
000000000005108750
|
Sager | Switching Power Supplies 250W 48V @ 2.6-5.2A Min Qty: 1 | 0 |
|
$92.0000 / $104.2200 | Buy Now |
Part Details for LPS208-M
LPS208-M CAD Models
LPS208-M Part Data Attributes
|
LPS208-M
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LPS208-M
Artesyn Embedded Technologies
AC-DC Power Factor Correction Module, 1 Output, 250W, Hybrid, ROHS COMPLIANT PACKAGE-14/12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Part Package Code | MODULE | |
Package Description | Module-14 | |
Pin Count | 14/12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X14 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 43.2 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 124.8 W | |
Trim/Adjustable Output | YES |