Part Details for LPS236U by Logilink
Overview of LPS236U by Logilink
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS236U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPS236U
|
TME | Plug socket strip: supply, Sockets: 6, 230VAC, 16A, 1.5m, IP20 Min Qty: 1 | 21 |
|
$18.7000 / $21.5800 | Buy Now |