Part Details for LPS352-(C) by Artesyn Embedded Technologies
Overview of LPS352-(C) by Artesyn Embedded Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS352-(C)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7579
|
Newark | 5V (3-6V) Output, 350W, 5"x 9" W/Cover |Artesyn Embedded Technologies LPS352-(C) RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$425.9800 / $451.7100 | Buy Now |