There are no models available for this part yet.
Overview of LPS4010-104MRC by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-104MRC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4018-104MRC | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPD5010-104MRC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for LPS4010-104MRC by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Coilcraft Direct | Power Inductor, shielded, ferrite core, 20/30% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 4706 |
|
$0.3100 / $0.9900 | Buy Now |
CAD Models for LPS4010-104MRC by Coilcraft Inc
Part Data Attributes for LPS4010-104MRC by Coilcraft Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
1515
|
Construction
|
Shielded
|
Core Material
|
FERRITE
|
DC Resistance
|
4.36 Ω
|
Inductance-Nom (L)
|
100 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.965 mm
|
Package Length
|
3.9 mm
|
Package Style
|
SMT
|
Package Width
|
3.9 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Current-Max
|
0.3 A
|
Reference Standard
|
AEC-Q200
|
Self Resonance Frequency
|
14 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|