Part Details for LPS4010-381NRC by Coilcraft Inc
Overview of LPS4010-381NRC by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS4010-381NRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Coilcraft Direct | Power Inductor, shielded, ferrite core, 20/30% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 3087 |
|
$0.3100 / $0.9900 | Buy Now |
Part Details for LPS4010-381NRC
LPS4010-381NRC CAD Models
LPS4010-381NRC Part Data Attributes:
|
LPS4010-381NRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPS4010-381NRC
Coilcraft Inc
General Purpose Inductor, 0.38uH, 30%, 1 Element, Ferrite-Core, SMD, 1515, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 1515 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.028 Ω | |
Inductance-Nom (L) | 0.38 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.965 mm | |
Package Length | 3.9 mm | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 3.35 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 350 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |