Part Details for LPS4012-474MRC by Coilcraft Inc
Overview of LPS4012-474MRC by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-474MRC | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4012-124MLC | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4012-155MLB | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for LPS4012-474MRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-LPS4012-474MRC-ND
|
DigiKey | FIXED IND 470UH 175MA 10OHM SM Min Qty: 1 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2565 In Stock |
|
$0.6500 / $1.1900 | Buy Now |
DISTI #
994-LPS4012-474MRC
|
Mouser Electronics | Power Inductors - SMD 470uH Shld 20% 120mA 10 Ohms RoHS: Compliant | 631 |
|
$0.6150 / $1.1900 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 20/30% tol, SMT, RoHS, lead-free, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 3206 |
|
$0.3000 / $0.9500 | Buy Now |
Part Details for LPS4012-474MRC
LPS4012-474MRC CAD Models
LPS4012-474MRC Part Data Attributes
|
LPS4012-474MRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPS4012-474MRC
Coilcraft Inc
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1515 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1515 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 10 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 3.9 mm | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.175 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LPS4012-474MRC
This table gives cross-reference parts and alternative options found for LPS4012-474MRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPS4012-474MRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPS4012-474MRB | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | LPS4012-474MRC vs LPS4012-474MRB |
LPS4012-474MQB | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | LPS4012-474MRC vs LPS4012-474MQB |
LPS4012-474MQC | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | LPS4012-474MRC vs LPS4012-474MQC |
LPS4012-474MPB | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE | Coilcraft Inc | LPS4012-474MRC vs LPS4012-474MPB |
LPS4012-474MPD | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE | Coilcraft Inc | LPS4012-474MRC vs LPS4012-474MPD |
LPS4012-474MRD | General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | Coilcraft Inc | LPS4012-474MRC vs LPS4012-474MRD |