Part Details for LPS4018-222MRC by Coilcraft Inc
Overview of LPS4018-222MRC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LPS4018-222MRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-LPS4018-222MRC
|
Mouser Electronics | Power Inductors - SMD 2.2uH Shld 20% 1.5A 70 mOhms RoHS: Compliant | 66426 |
|
$0.6630 / $1.2200 | Buy Now |
|
Bristol Electronics | 537 |
|
RFQ | ||
|
Coilcraft Direct | Power inductor, shielded, 20/30% tol, SMT, RoHS, lead-free, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 0 |
|
$0.3000 / $0.9500 | Buy Now |
DISTI #
SMC-LPS4018-222MRC
|
Sensible Micro Corporation | Power Inductor, Shielded, 20/30% Tol, Smt, Rohs, Lead-Free, Halogen-Free RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 528 |
|
$0.3996 / $0.4300 | RFQ |
|
Win Source Electronics | FIXED IND 2.2UH 2A 70 MOHM SMD | 110000 |
|
$0.4150 / $0.6220 | Buy Now |
Part Details for LPS4018-222MRC
LPS4018-222MRC CAD Models
LPS4018-222MRC Part Data Attributes
|
LPS4018-222MRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPS4018-222MRC
Coilcraft Inc
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1515 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.7 mm | |
Package Length | 3.9 mm | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 2 A | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |