Part Details for LPS4018-224MRC by Coilcraft Inc
Overview of LPS4018-224MRC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LPS4018-224MRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-LPS4018-224MRC-ND
|
DigiKey | FIXED IND 220UH 300MA 3.7OHM SMD Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
13528 In Stock |
|
$0.6500 / $1.1900 | Buy Now |
DISTI #
994-LPS4018-224MRC
|
Mouser Electronics | Power Inductors - SMD 220uH Shld 20% 235mA 3.7 Ohms RoHS: Compliant | 9412 |
|
$0.6300 / $1.2200 | Buy Now |
|
Bristol Electronics | 826 |
|
RFQ | ||
|
Coilcraft Direct | Power inductor, shielded, 20/30% tol, SMT, RoHS, lead-free, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 17310 |
|
$0.3000 / $0.9500 | Buy Now |
Part Details for LPS4018-224MRC
LPS4018-224MRC CAD Models
LPS4018-224MRC Part Data Attributes
|
LPS4018-224MRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPS4018-224MRC
Coilcraft Inc
General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1515 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1515 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 3.7 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.7 mm | |
Package Length | 3.9 mm | |
Package Style | SMT | |
Package Width | 3.9 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 6.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |