Part Details for LPS42 by Emerson Embedded Power
Overview of LPS42 by Emerson Embedded Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPS42
LPS42 CAD Models
LPS42 Part Data Attributes
|
LPS42
Emerson Embedded Power
Buy Now
Datasheet
|
Compare Parts:
LPS42
Emerson Embedded Power
1-OUTPUT 55W AC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-10
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Part Package Code | MODULE | |
Package Description | XMA, MODULE,10LEAD(UNSPEC) | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IT OPERATES FROM AN AC SUPPLY OF 85V TO 264V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CB, CE, CSA, NEMKO, TUV, UL | |
Efficiency (Main Output) | 70% | |
Input Voltage-Max | 300 V | |
Input Voltage-Min | 120 V | |
JESD-30 Code | R-XXMA-X10 | |
Length | 127 mm | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 11 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE,10LEAD(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE | |
Qualification Status | Not Qualified | |
Ripple Voltage (Main Out) | 0.017 Vrms | |
Seated Height-Max | 34 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 440 kHz | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 55 W | |
Trim/Adjustable Output | YES | |
Width | 76.2 mm |