Part Details for LPS4414-105MLC by Coilcraft Inc
Overview of LPS4414-105MLC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for LPS4414-105MLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-LPS4414-105MLC
|
Mouser Electronics | Power Inductors - SMD 1 mH Shld 20% 106mA 16.3 Ohms RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 385 |
|
RFQ |
Part Details for LPS4414-105MLC
LPS4414-105MLC CAD Models
LPS4414-105MLC Part Data Attributes
|
LPS4414-105MLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPS4414-105MLC
Coilcraft Inc
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1717 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1717 | |
Core Material | Ferrite | |
DC Resistance | 16.3 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.4 mm | |
Package Length | 4.3 mm | |
Package Style | SMT | |
Package Width | 4.3 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.13 A | |
Self Resonance Frequency | 2.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |