Part Details for LPS5030-155MRC by Coilcraft Inc
Overview of LPS5030-155MRC by Coilcraft Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS5030-155MRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-LPS5030-155MRC
|
Mouser Electronics | Power Inductors - SMD 1.5 mH Shld 20% 89mA 7.6Ohms RoHS: Compliant | 0 |
|
$0.7650 / $1.4800 | Order Now |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, lead-free RoHS: Compliant pbFree: No Min Qty: 1 | 2374 |
|
$0.4200 / $1.2000 | Buy Now |
DISTI #
2408248RL
|
element14 Asia-Pacific | INDUCTOR, 1500UH, 20%, 0.15A, SHLD, SMD RoHS: Compliant Min Qty: 50 Container: Reel | 352 |
|
$0.8567 / $1.4106 | Buy Now |
DISTI #
2408248
|
element14 Asia-Pacific | INDUCTOR, 1500UH, 20%, 0.15A, SHLD, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 352 |
|
$0.8567 / $1.6690 | Buy Now |
DISTI #
2408248
|
Farnell | INDUCTOR, 1500UH, 20%, 0.15A, SHLD, SMD RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 352 |
|
$0.7633 / $1.7519 | Buy Now |
Part Details for LPS5030-155MRC
LPS5030-155MRC CAD Models
LPS5030-155MRC Part Data Attributes:
|
LPS5030-155MRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPS5030-155MRC
Coilcraft Inc
General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1919 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1919 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 7.6 Ω | |
Inductance-Nom (L) | 1500 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.9 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.21 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |