Part Details for LPS58 by Advanced Energy Industries Inc
Overview of LPS58 by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1165-ND
|
DigiKey | AC/DC CONVERTER 48V 60W Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
188 In Stock |
|
$42.3094 / $48.1500 | Buy Now |
DISTI #
LPS58
|
Avnet Abacus | AC/DC Power Supply Single-OUT 48V 1.25A 60W 8-Pin (Alt: LPS58) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now |