Part Details for LPS6235-685MRC by Coilcraft Inc
Overview of LPS6235-685MRC by Coilcraft Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS6235-685MRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2457-LPS6235-685MRC-ND
|
DigiKey | POWER INDUCTOR, SHIELDED, 20% TO Min Qty: 1 Lead time: 1 Weeks Container: Strip MARKETPLACE PRODUCT |
517 In Stock |
|
$1.2125 / $1.5300 | Buy Now |
DISTI #
994-LPS6235-685MRC
|
Mouser Electronics | Power Inductors - SMD 6.8 mH Shld 20% 120mA 21.4Ohms AECQ2 RoHS: Compliant | 350 |
|
$0.7760 / $1.5700 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 170 |
|
$0.4922 / $1.3125 | Buy Now |
|
Quest Components | 136 |
|
$0.5250 / $1.7500 | Buy Now | |
|
Coilcraft Direct | Power inductor, shielded, 20% tol, SMT, RoHS, lead-free, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 646 |
|
$0.3700 / $1.2200 | Buy Now |
DISTI #
2408316RL
|
element14 Asia-Pacific | INDUCTOR, 6.8NH, 20%, 0.09A, SHLD, SMD RoHS: Compliant Min Qty: 1 Container: Reel | 270 |
|
$0.6570 / $1.2740 | Buy Now |
DISTI #
2408316
|
element14 Asia-Pacific | INDUCTOR, 6.8NH, 20%, 0.09A, SHLD, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 270 |
|
$0.6570 / $1.2740 | Buy Now |
DISTI #
2408316
|
Farnell | INDUCTOR, 6.8NH, 20%, 0.09A, SHLD, SMD RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 270 |
|
$0.5227 / $1.2092 | Buy Now |
DISTI #
2408316RL
|
Farnell | INDUCTOR, 6.8NH, 20%, 0.09A, SHLD, SMD RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 1 Days Container: Reel | 270 |
|
$0.5227 / $0.8099 | Buy Now |
Part Details for LPS6235-685MRC
LPS6235-685MRC CAD Models
LPS6235-685MRC Part Data Attributes:
|
LPS6235-685MRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
LPS6235-685MRC
Coilcraft Inc
General Purpose Inductor, 6800uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 21.4 Ω | |
Inductance-Nom (L) | 6800 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.12 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 0.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |