There are no models available for this part yet.
Overview of LPS63-M by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for LPS63-M by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LPS63-M
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 5A 60W 10-Pin - Bulk (Alt: LPS63-M) RoHS: Compliant Min Qty: 56 Package Multiple: 56 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | AC-DC Power Supply - Open Frame - Medical - 12VDC ±2% - 5A - Input: 85 to 264VAC - 5.0 x 3.0 x 1.65 inches RoHS: Compliant |
20 In Stock |
|
$73.6100 / $93.3400 | Buy Now | ||
DISTI #
LPS63-M
|
Avnet Abacus | AC/DC Power Supply Single-OUT 12V 5A 60W 10-Pin (Alt: LPS63-M) RoHS: Compliant Min Qty: 56 Package Multiple: 56 | Abacus - 0 |
|
Buy Now | ||
Master Electronics | AC-DC Power Supply - Open Frame - Medical - 12VDC ±2% - 5A - Input: 85 to 264VAC - 5.0 x 3.0 x 1.65 inches RoHS: Compliant |
20 In Stock |
|
$73.6100 / $93.3400 | Buy Now |
CAD Models for LPS63-M by Advanced Energy Industries Inc
Part Data Attributes for LPS63-M by Advanced Energy Industries Inc
LPS63-M
Advanced Energy Industries Inc
|
|
---|---|
Samacsys Manufacturer
|
Advanced Energy
|
Want to compare parts?
-
LPS63-MAdvanced Energy Industries IncVS
-