There are no models available for this part yet.
Overview of LPS64 by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LPS64 by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
454-1196-ND
|
DigiKey | AC/DC CONVERTER 15V 60W Min Qty: 1 Lead time: 36 Weeks Container: Bulk |
126 In Stock |
|
$59.3552 / $70.7000 | Buy Now | |
Onlinecomponents.com | AC-DC Power Supply - Open Frame - 15VDC ±2% - 4A - Input: 85 to 264VAC - 5.0 x 3.0 x 1.65 inches RoHS: Compliant |
18 In Stock |
|
$66.1400 / $83.2100 | Buy Now | ||
DISTI #
LPS64
|
Avnet Abacus | (Alt: LPS64) RoHS: Compliant Min Qty: 56 Package Multiple: 56 | Abacus - 0 |
|
Buy Now | ||
Master Electronics | AC-DC Power Supply - Open Frame - 15VDC ±2% - 4A - Input: 85 to 264VAC - 5.0 x 3.0 x 1.65 inches RoHS: Compliant |
18 In Stock |
|
$66.1400 / $83.2100 | Buy Now |
CAD Models for LPS64 by Advanced Energy Industries Inc
Part Data Attributes for LPS64 by Advanced Energy Industries Inc
LPS64
Advanced Energy Industries Inc
|
|
---|---|
Samacsys Manufacturer
|
Advanced Energy
|
Want to compare parts?
-
LPS64Advanced Energy Industries IncVS
-