Part Details for LPS7360MT330 by SEI Stackpole Electronics Inc
Overview of LPS7360MT330 by SEI Stackpole Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPS7360MT330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
738-LPS7360MT330TR-ND
|
DigiKey | 5022, 20%, T&R, 330 Inductance ( Min Qty: 250 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4909 | Buy Now |
DISTI #
LPS7360MT330
|
Avnet Americas | Inductor Chip Power Shielded Wirewound 33uH 20% 100kHz Plastic 5A T/R (Alt: LPS7360MT330) Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.4224 / $0.4620 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks | 0 |
|
$0.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3460 / $0.4040 | Buy Now |
|
NAC | 5022, 20%, T&R, 330 Inductance (uH) RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
RFQ | |
|
South Electronics | LPS7360MT330 | 0 |
|
$0.4125 | RFQ |
Part Details for LPS7360MT330
LPS7360MT330 CAD Models
LPS7360MT330 Part Data Attributes
|
LPS7360MT330
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LPS7360MT330
SEI Stackpole Electronics Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 21 Weeks | |
Case/Size Code | 7360 | |
Construction | Rectangular | |
DC Resistance | 0.075 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.62 mm | |
Package Length | 18.54 mm | |
Package Style | SMT | |
Package Width | 15.24 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |