Part Details for LPS88213NT-61SMAM by TE Connectivity
Overview of LPS88213NT-61SMAM by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LPS88213NT-61SMAM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1111-ND
|
DigiKey | RF ANT 900MHZ/1.8GHZ MODULE CAB Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
103 In Stock |
|
$39.0615 / $49.9400 | Buy Now |
DISTI #
814-LPS88213NT-61SMA
|
Mouser Electronics | Antennas INFRA M2M,GSM, OMNI SISO RoHS: Compliant | 68 |
|
$40.2300 / $49.6500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$33.6900 | Buy Now |
DISTI #
AMPLPS88213NT-61SMAM
|
Heilind Electronics | INFRA M2M,GSM, OMNI SISO SMAM, RG316 | Americas - 0 in Stock |
|
$37.1080 / $42.4997 | Buy Now |
DISTI #
AMPLPS88213NT-61SMAM
|
Interstate Connecting Components | INFRA M2M,GSM, OMNI SISO SMAM, RG316 | 0 |
|
$37.1080 / $42.4997 | Buy Now |
DISTI #
000000000005444331
|
Sager | Antennas INFRA M2M,GSM, OMNI SISO Min Qty: 1 | 0 |
|
$34.5300 / $46.0400 | Buy Now |
Part Details for LPS88213NT-61SMAM
LPS88213NT-61SMAM CAD Models
LPS88213NT-61SMAM Part Data Attributes
|
LPS88213NT-61SMAM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LPS88213NT-61SMAM
TE Connectivity
Mobile Station Antenna
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |