There are no models available for this part yet.
Overview of LPSC0001ZXID by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LPSC0001ZXID by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67T1305
|
Newark | Cartridge Fuse Holder, 1P, 30A, 600V, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:30A, Fuse Size Held:Class Cc, Holder Terminals:Pressure Plate, No. Of Fuses:1Fuses, Product Range:Lpsc Series, Voltage Rating Vac:600V Rohs Compliant: Yes |Littelfuse LPSC0001ZXID RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$21.5800 / $32.3700 | Buy Now | |
DISTI #
F5269-ND
|
DigiKey | FUSE HLDR CART 600V 30A DIN RAIL Min Qty: 1 Lead time: 13 Weeks Container: Box |
663 In Stock |
|
$22.0198 / $33.0300 | Buy Now | |
DISTI #
576-LPSC0001ZXID
|
Mouser Electronics | Fuse Holder 1 Pole for Class CC Fuse RoHS: Compliant | 955 |
|
$22.2500 / $32.3300 | Buy Now | |
Future Electronics | LPSC Series 77.72 x 17.78 x 55.12 mm 30 A 600 V DIN Rail Mount Holder Fuse RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$29.0100 / $29.8200 | Buy Now | ||
Onlinecomponents.com | 1 Pole Indicating Powr-Safe Cc Holder RoHS: Compliant |
154 In Stock |
|
$22.2900 / $27.3700 | Buy Now | ||
DISTI #
LPSC0001ZXID
|
TTI | Fuse Holder 1 Pole for Class CC Fuse RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 28 In Stock |
|
$21.6600 / $32.0100 | Buy Now | |
DISTI #
LPSC0001ZXID
|
TME | Fuse holder, cylindrical fuses, 10.3x38mm, 30A, 600V, Poles: 1 Min Qty: 1 | 4 |
|
$37.5800 / $42.9500 | Buy Now | |
DISTI #
000000000007212917
|
Sager | ACS 600V CC POWR-SAFE 30A IND 1 POLE Min Qty: 1 | 24 |
|
$22.2700 / $30.7300 | Buy Now | |
Master Electronics | 1 Pole Indicating Powr-Safe Cc Holder RoHS: Compliant |
154 In Stock |
|
$22.2900 / $27.3700 | Buy Now | ||
Ozdisan Elektronik | FUSE HLDR CART 600V 30A DIN RAIL | 0 |
|
$62.6117 / $66.9945 | RFQ |
CAD Models for LPSC0001ZXID by Littelfuse Inc
Part Data Attributes for LPSC0001ZXID by Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|