Part Details for LPSM0001ZQCID by Littelfuse Inc
Overview of LPSM0001ZQCID by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPSM0001ZQCID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X9127
|
Newark | Lpsm Holder With Qc Terminals 1Pole/ Box |Littelfuse LPSM0001ZQCID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1100 / $34.2400 | Buy Now |
DISTI #
LPSM0001ZQCID-ND
|
DigiKey | FUSE HLDR CART 600V 30A DIN RAIL Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$26.4306 / $49.8900 | Buy Now |
DISTI #
576-LPSM0001ZQCID
|
Mouser Electronics | Fuse Holder 1 Pole for Midget Fuse RoHS: Compliant | 0 |
|
$29.4800 / $41.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$20.2100 | Buy Now |
|
Onlinecomponents.com | Lpsm Holder With Qc Terminals 1Pole RoHS: Compliant | 0 |
|
$27.0300 / $36.3400 | Buy Now |
DISTI #
LPSM0001ZQCID
|
TTI | Fuse Holder 1 Pole for Midget Fuse RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$29.1700 / $32.9400 | Buy Now |
DISTI #
LPSM0001ZQCID
|
TME | Fuse holder, cylindrical fuses, 10x38mm, for DIN rail mounting Min Qty: 1 | 0 |
|
$58.9300 | RFQ |
DISTI #
000000000007222901
|
Sager | LPSM HOLDER WITH QC TERMINALS 1POLE Min Qty: 1 | 0 |
|
$29.9000 / $41.2600 | Buy Now |