There are no models available for this part yet.
Overview of LPSM0004ZQCID by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LPSM0004ZQCID by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68X2882
|
Newark | Lpsm Holder Qith Qc Terminals 4 Pole/ Box |Littelfuse LPSM0004ZQCID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.6700 / $111.0000 | Buy Now | |
DISTI #
LPSM0004ZQCID-ND
|
DigiKey | FUSE HLDR CART 600V 30A DIN RAIL Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$145.5000 | Buy Now | |
DISTI #
576-LPSM0004ZQCID
|
Mouser Electronics | Fuse Holder 4 Pole for Midget Fuse RoHS: Compliant | 0 |
|
$108.7800 / $123.2800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$74.3300 | Buy Now | ||
Onlinecomponents.com | Lpsm Holder Qith Qc Terminals 4 Pole RoHS: Compliant | 0 |
|
$100.4300 / $119.3900 | Buy Now | ||
DISTI #
000000000007222909
|
Sager | LPSM HOLDER QITH QC TERMINALS 4 POLE Min Qty: 1 | 0 |
|
$106.7900 / $135.3900 | Buy Now | |
DISTI #
C1S425201725363
|
Chip1Stop | Circuit Protection Misc RoHS: Compliant | 5 |
|
$115.0000 | Buy Now |