Part Details for LPSS321R458A by Lovato Electric Inc
Overview of LPSS321R458A by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPSS321R458A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74189864
|
RS | KEY METAL SELECTOR 0-1 458A | LOVATO Electric LPSS321R458A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$85.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$60.7200 / $82.4700 | Buy Now |
DISTI #
LPSS321R458A
|
TME | Switch: rotary with ID-key, 22mm, Stabl.pos: 2, IP66,IP67,IP69K Min Qty: 1 | 0 |
|
$36.5700 / $41.8000 | RFQ |