Part Details for LPSS390R3131A by Lovato Electric Inc
Overview of LPSS390R3131A by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPSS390R3131A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74189953
|
RS | KEY METAL SELECTOR 1-0?2 3131A | LOVATO Electric LPSS390R3131A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$114.0500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$81.3100 / $103.1000 | Buy Now |
DISTI #
LPSS390R3131A
|
TME | Switch: rotary with ID-key, 22mm, Stabl.pos: 2, IP66,IP67,IP69K Min Qty: 1 | 0 |
|
$42.2900 / $48.3400 | RFQ |