Part Details for LPT 2 5/ 7-5 0 by Phoenix Contact
Overview of LPT 2 5/ 7-5 0 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPT 2 5/ 7-5 0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LPT 2,5/ 7-5,0 PCB Terminal Block - 7 Pole - 76A - 10.16mm Pitch - 4AWG(16mm²) Max Wire - Push-in - Lever RoHS: Compliant | 0 |
|
$3.0500 / $3.7100 | Buy Now |
|
Master Electronics | LPT 2,5/ 7-5,0 PCB Terminal Block - 7 Pole - 76A - 10.16mm Pitch - 4AWG(16mm²) Max Wire - Push-in - Lever RoHS: Compliant | 0 |
|
$3.0500 / $3.7100 | Buy Now |