Part Details for LPT103-M by Advanced Energy Industries Inc
Overview of LPT103-M by Advanced Energy Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for LPT103-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
454-1460-ND
|
DigiKey | AC/DC CONVERTER 5V +/-15V 80W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
65 In Stock |
|
$84.1582 / $99.4600 | Buy Now |
DISTI #
68R2481
|
Avnet Americas | AC/DC Power Supply Triple-OUT 5V/15V/-15V 13A/4A/1A 80W 14-Pin - Bulk (Alt: 68R2481) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 3 Days Container: Bulk | 27 Partner Stock |
|
$90.7000 / $103.4300 | Buy Now |
DISTI #
LPT103-M
|
Avnet Americas | AC/DC Power Supply Triple-OUT 5V/15V/-15V 13A/4A/1A 80W 14-Pin - Bulk (Alt: LPT103-M) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$84.5937 | Buy Now |
DISTI #
826-LPT103-M
|
Mouser Electronics | Switching Power Supplies 130W +5/+15/-15VDC RoHS: Compliant | 28 |
|
$87.2100 / $99.4500 | Buy Now |
|
Onlinecomponents.com | Triple Output AC-DC Power Supply - Open Frame - Medical - +5V @18A / +15V @7.2A / -15V @1.5A - Input:90 to 264VAC - 4 x 2 x 1.3 inches RoHS: Compliant |
40 In Stock |
|
$75.2200 / $162.4000 | Buy Now |
DISTI #
79013846
|
Verical | LPT103-M Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 40 |
|
$90.8838 / $200.2466 | Buy Now |
DISTI #
LPT103-M
|
Avnet Abacus | (Alt: LPT103-M) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Triple Output AC-DC Power Supply - Open Frame - Medical - +5V @18A / +15V @7.2A / -15V @1.5A - Input:90 to 264VAC - 4 x 2 x 1.3 inches RoHS: Compliant |
40 In Stock |
|
$75.2200 / $162.4000 | Buy Now |