There are no models available for this part yet.
Overview of LPT104-M by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for LPT104-M by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
454-1480-ND
|
DigiKey | AC/DC CONVERTER 5V 24V 12V 80W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
82 In Stock |
|
$84.1582 / $99.4600 | Buy Now | |
DISTI #
LPT104-M
|
Avnet Americas | AC/DC Power Supply Triple-OUT 5V/24V/12V 13A/1.5A/1A 80W 14-Pin - Bulk (Alt: LPT104-M) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$72.1140 | Buy Now | |
DISTI #
826-LPT104-M
|
Mouser Electronics | Switching Power Supplies 130W +5/+24/+12VDC RoHS: Compliant | 25 |
|
$84.1300 / $99.4400 | Buy Now | |
Onlinecomponents.com | Triple Output AC-DC Power Supply - Open Frame - Medical - +5V @18A / +24V @3A / +12V @2.3A - Input:90 to 264VAC - 4 x 2 x 1.3 inches RoHS: Compliant |
39 In Stock |
|
$75.2200 / $162.4000 | Buy Now | ||
DISTI #
79013902
|
Verical | LPT104-M Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 37 |
|
$90.8838 / $200.2466 | Buy Now | |
DISTI #
LPT104-M
|
Avnet Abacus | (Alt: LPT104-M) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | Triple Output AC-DC Power Supply - Open Frame - Medical - +5V @18A / +24V @3A / +12V @2.3A - Input:90 to 264VAC - 4 x 2 x 1.3 inches RoHS: Compliant |
39 In Stock |
|
$75.2200 / $162.4000 | Buy Now |
CAD Models for LPT104-M by Advanced Energy Industries Inc
Part Data Attributes for LPT104-M by Advanced Energy Industries Inc
|
|
---|---|
Samacsys Manufacturer
|
Advanced Energy
|
Related Parts for LPT104-M
-
LPT103-MPower Supply Modules
-
LRA32H2BBRLNRocker Switches
-
LR4-380FNon-linear Resistors
-
STM32F207VGT6Microcontrollers
-
LPTM10-1247-3TG128COther Analog ICs
-
ECQE6104KFFixed Capacitors
-
FQD7P20TMPower Field-Effect Transistors
-
MUR3020WTGRectifier Diodes
-
DF40C-100DS-0.4V(51)Headers and Edge Type Connectors