Part Details for LPT45-M by Advanced Energy Industries Inc
Overview of LPT45-M by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPT45-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPT45-M
|
Avnet Abacus | AC/DC Power Supply Triple-OUT 5V/15V/-15V 5A/2.5A/0.7A 55W 10-Pin (Alt: LPT45-M) RoHS: Compliant Min Qty: 80 Package Multiple: 80 | Abacus - 0 |
|
Buy Now |