Part Details for LPT4545ER5R0LM by Vishay Dale
Overview of LPT4545ER5R0LM by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPT4545ER5R0LM
LPT4545ER5R0LM CAD Models
LPT4545ER5R0LM Part Data Attributes
|
LPT4545ER5R0LM
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
LPT4545ER5R0LM
Vishay Dale
General Fixed Inductor, 2 ELEMENT, 5 uH, MOLY PERMALLOY POWDER-CORE, GENERAL PURPOSE INDUCTOR, SMD, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
Core Material | MOLYBDENUM PERMALLOY | |
DC Resistance | 0.012 Ω | |
Inductance-Nom (L) | 5 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 4.45 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | ONE SURFACE | |
Tolerance | 15% |
Alternate Parts for LPT4545ER5R0LM
This table gives cross-reference parts and alternative options found for LPT4545ER5R0LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPT4545ER5R0LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPT4545EB5R0LM | General Fixed Inductor, 2 ELEMENT, 5 uH, MOLY PERMALLOY POWDER-CORE, GENERAL PURPOSE INDUCTOR, SMD, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | LPT4545ER5R0LM vs LPT4545EB5R0LM |