Part Details for LPT4545RH101LP by Vishay Intertechnologies
Overview of LPT4545RH101LP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPT4545RH101LP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LPT4545RH101LP
|
Avnet Americas | Ind Power Toroid 100uH 15% Powdered Iron 810mA T/R - Tape and Reel (Alt: LPT4545RH101LP) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
70-LPT4545-101LA
|
Mouser Electronics | Power Inductors - SMD 100uH 15% TOL RoHS: Not Compliant | 0 |
|
$5.1100 / $5.3100 | Order Now |
Part Details for LPT4545RH101LP
LPT4545RH101LP CAD Models
LPT4545RH101LP Part Data Attributes:
|
LPT4545RH101LP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
LPT4545RH101LP
Vishay Intertechnologies
General Purpose Inductor, 100uH, 15%, 2 Element, Iron-Core, SMD,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Vishay | |
Core Material | IRON | |
DC Resistance | 0.342 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | DC-DC CONVERTER | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.63 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | PARALLEL CONNECTED | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | ON CIRCLE | |
Terminal Shape | ONE SURFACE | |
Tolerance | 15% |
Alternate Parts for LPT4545RH101LP
This table gives cross-reference parts and alternative options found for LPT4545RH101LP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPT4545RH101LP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPT4545ER101LP | General Purpose Inductor, 100uH, 15%, 2 Element, Iron-Core, SMD, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | LPT4545RH101LP vs LPT4545ER101LP |