Part Details for LPT47 by Artesyn Embedded Technologies
Overview of LPT47 by Artesyn Embedded Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPT47
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F7025
|
Newark | Ac-Dc Converter, Open Frame, 3 O/P, 40W, 5V, 24V, -12V, Power Supply Applications:Ite, No. Of Outputs:3 Output, Power Rating (Forced Cooling):55W @ 30Cfm, Power Rating (Convection Cooling):40W, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Artesyn Embedded Technologies LPT47 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | AC/DC Power Supply Triple-OUT 5V/24V/-12V 5A/1.5A/0.7A 55W 10-Pin |
20 In Stock |
|
$41.5300 / $46.8000 | Buy Now |
DISTI #
000000000002287816
|
Sager | Switching Power Supplies 40W +5/+24/-12VDC Min Qty: 1 | 80 |
|
$40.0100 | Buy Now |
|
Master Electronics | AC/DC Power Supply Triple-OUT 5V/24V/-12V 5A/1.5A/0.7A 55W 10-Pin |
20 In Stock |
|
$41.5300 / $46.8000 | Buy Now |
Part Details for LPT47
LPT47 CAD Models
LPT47 Part Data Attributes:
|
LPT47
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LPT47
Artesyn Embedded Technologies
AC-DC Regulated Power Supply Module, 3 Output, 55W, Hybrid, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Artesyn Embedded Technologies | |
Additional Feature | -12V, +24V ADDITIONAL OUTPUT AVAILABLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XDMA-N10 | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 55 W | |
Trim/Adjustable Output | YES |
Alternate Parts for LPT47
This table gives cross-reference parts and alternative options found for LPT47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPT47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPT42 | AC-DC Regulated Power Supply Module, 3 Output, 55W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Artesyn Embedded Technologies | LPT47 vs LPT42 |
LPT44-T | AC-DC Regulated Power Supply Module, 3 Output, 55W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | LPT47 vs LPT44-T |
LPT41-T | IC 3-OUTPUT 55 W AC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-10, Power Supply Module | Artesyn Embedded Technologies | LPT47 vs LPT41-T |
LPT47-T | IC 3-OUTPUT 55 W AC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-10, Power Supply Module | Artesyn Embedded Technologies | LPT47 vs LPT47-T |
LPT43-T | IC 3-OUTPUT 55 W AC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-10, Power Supply Module | Artesyn Embedded Technologies | LPT47 vs LPT43-T |
LPT41-T | AC-DC Regulated Power Supply Module, 3 Output, 55W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | LPT47 vs LPT41-T |
LPT44 | AC-DC Regulated Power Supply Module, 3 Output, 55W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Artesyn Embedded Technologies | LPT47 vs LPT44 |
LPT41 | AC-DC Regulated Power Supply Module, 3 Output, 55W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Artesyn Embedded Technologies | LPT47 vs LPT41 |
LPT43-T | AC-DC Regulated Power Supply Module, 3 Output, 55W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | LPT47 vs LPT43-T |
LPT46-T | AC-DC Regulated Power Supply Module, 3 Output, 55W, Hybrid, ROHS COMPLIANT PACKAGE-10 | Vertiv Inc | LPT47 vs LPT46-T |