LPT6/1-7,5
Phoenix Contact
Description: Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s),

Overview of LPT6/1-7,5 by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for LPT6/1-7,5 by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPT6/1-7,5 by Phoenix Contact

LPT6/1-7,5
Phoenix Contact
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code
compliant
Additional Feature
STANDARD: UL94V-0, POLYAMIDE
Fastening Method
PUSH-IN
Mounting Type
BOARD
Number of Decks
1
Number of Rows
1
Number of Ways
1
Rated Current
41 A
Rated Voltage
1000 V
Safety Approval
UL
Terminal and Terminal Block Type
BARRIER STRIP TERMINAL BLOCK
Wire Cross Section
6 mm2
Wire Gauge
8 AWG
Want to compare parts?
  1. LPT6/1-7,5
    Phoenix Contact
    Barrier Strip Terminal Block, 41A, 6mm2, 1 Row(s), 1 Deck(s),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPT6/1-7,5 by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPT6/1-7,5 by Phoenix Contact

Select Manufacturer
Which Manufacturer of LPT6/1-7,5 would you like to use for your alert(s)?
  • Please alert me when LPT6/1-7,5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPT6/1-7,5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPT6/1-7,5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPT6/1-7,5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPT6/1-7,5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPT6/1-7,5 by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: