Part Details for LPV-100-15 by Mean Well
Overview of LPV-100-15 by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for LPV-100-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ2347
|
Newark | Led Driver, Constant Voltage, 100.5W Rohs Compliant: Yes |Mean Well LPV-100-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2100 / $30.6700 | Buy Now |
DISTI #
1866-3285-ND
|
DigiKey | LED DRIVER CV AC/DC 15V 6.7A Min Qty: 1 Lead time: 12 Weeks Container: Box |
27 In Stock |
|
$22.2704 / $25.6000 | Buy Now |
DISTI #
LPV-100-15
|
Avnet Americas | LED DRVR Module 1-CH IP67 15V 6.7A - Boxed Product (Development Kits) (Alt: LPV-100-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$21.0000 / $23.8000 | Buy Now |
DISTI #
709-LPV100-15
|
Mouser Electronics | LED Power Supplies 100.5W 15V 6.7A LED Power Supply RoHS: Compliant | 32 |
|
$22.2700 / $25.6000 | Buy Now |
DISTI #
75114703
|
RS | Power Supply, AC-DC, Constant Voltage LED Driver, 100W, 15V, LPV-100 Series | MEAN WELL LPV-100-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$21.6500 / $24.0200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.2800 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Volt - 100.5W - Fixed: 15 Vdc @ 6,700mA - Dim: No RoHS: Compliant |
32 In Stock 25 Factory Stock |
|
$21.0000 / $23.8000 | Buy Now |
DISTI #
66742354
|
Verical | AC/DC LED Power Supply 100.5W Single 4-Pin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2232 | Americas - 31 |
|
$26.6554 / $30.6701 | Buy Now |
DISTI #
LPV-100-15
|
TME | Power supply: switched-mode, LED, 100W, 15VDC, 6.7A, 90÷264VAC Min Qty: 1 | 0 |
|
$21.0000 / $23.8000 | RFQ |
|
Master Electronics | AC/DC LED Power Supply - Const Volt - 100.5W - Fixed: 15 Vdc @ 6,700mA - Dim: No RoHS: Compliant |
32 In Stock 25 Factory Stock |
|
$21.0000 / $23.8000 | Buy Now |
Part Details for LPV-100-15
LPV-100-15 CAD Models
LPV-100-15 Part Data Attributes
|
LPV-100-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LPV-100-15
Mean Well
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |