Part Details for LPV-100-24-PH by Mean Well
Overview of LPV-100-24-PH by Mean Well
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPV-100-24-PH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$25.3400 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Volt - 100.8W - Fixed: 24 Vdc @ 4,200mA - Dim: No RoHS: Compliant |
1478 In Stock 17568 Factory Stock |
|
$21.0000 / $23.8000 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Volt - 100.8W - Fixed: 24 Vdc @ 4,200mA - Dim: No RoHS: Compliant |
1478 In Stock 17568 Factory Stock |
|
$21.0000 / $23.8000 | Buy Now |