Part Details for LPV358MM/NOPB by National Semiconductor Corporation
Overview of LPV358MM/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPV358MM/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LPV358-N Dual channel general purpose, low voltage, low power, rail-to-rail output operational amplifiers< RoHS: Compliant Status: Active Min Qty: 1 | 9730 |
|
$0.6235 / $0.7335 | Buy Now |
Part Details for LPV358MM/NOPB
LPV358MM/NOPB CAD Models
LPV358MM/NOPB Part Data Attributes
|
LPV358MM/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LPV358MM/NOPB
National Semiconductor Corporation
IC DUAL OP-AMP, 10000 uV OFFSET-MAX, 0.152 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.06 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 71 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 0.024 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 152 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LPV358MM/NOPB
This table gives cross-reference parts and alternative options found for LPV358MM/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPV358MM/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMC6442IMM | IC DUAL OP-AMP, 8000 uV OFFSET-MAX, 0.0095 MHz BAND WIDTH, PDSO8, 0.118 INCH, PLASTIC, MSOP-8, Operational Amplifier | National Semiconductor Corporation | LPV358MM/NOPB vs LMC6442IMM |
LMC6442IMMX | IC DUAL OP-AMP, 8000 uV OFFSET-MAX, 0.0095 MHz BAND WIDTH, PDSO8, 0.118 INCH, PLASTIC, MSOP-8, Operational Amplifier | National Semiconductor Corporation | LPV358MM/NOPB vs LMC6442IMMX |
LMC6442IMMX | DUAL OP-AMP, 8000uV OFFSET-MAX, 0.0095MHz BAND WIDTH, PDSO8, 0.118 INCH, PLASTIC, MSOP-8 | Texas Instruments | LPV358MM/NOPB vs LMC6442IMMX |
LPV358MMX | IC DUAL OP-AMP, 10000 uV OFFSET-MAX, 0.152 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier | National Semiconductor Corporation | LPV358MM/NOPB vs LPV358MMX |