Part Details for LPWI201610TBR47T by Littelfuse Inc
Overview of LPWI201610TBR47T by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for LPWI201610TBR47T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2318
|
Newark | Inductor, 470Nh, 0806, Thin Film, Inductance:470Nh, Dc Resistance Max:0.027Ohm, Self Resonant Frequency:-, Dc Current Rating:5.2A, Inductor Case/Package:0806 [2016 Metric], Product Range:Lpwi Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Littelfuse LPWI201610TBR47T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2030 / $0.2710 | Buy Now |
DISTI #
16AH0875
|
Newark | Inductor, 470Nh, 0806, Thin Film, Inductance:470Nh, Dc Resistance Max:0.027Ohm, Self Resonant Frequency:-, Dc Current Rating:5.2A, Inductor Case/Package:0806 [2016 Metric], Product Range:Lpwi Series, Inductance Tolerance:± 20% Rohs Compliant: Yes |Littelfuse LPWI201610TBR47T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2650 | Buy Now |
DISTI #
576-LPWI201610TBR47T
|
Mouser Electronics | Power Inductors - SMD PWI 2016 1.0T 0.47uH RoHS: Compliant | 0 |
|
$0.2260 / $0.4800 | Order Now |
|
Ozdisan Elektronik | INDUCTOR FIXED 470NH 4.8A 27MOHM SMD | 0 |
|
$0.3829 / $0.4403 | RFQ |
Part Details for LPWI201610TBR47T
LPWI201610TBR47T CAD Models
LPWI201610TBR47T Part Data Attributes:
|
LPWI201610TBR47T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LPWI201610TBR47T
Littelfuse Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.027 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 4.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |