LPWI201610TR47T
Littelfuse Inc
Description: General Purpose Inductor,

Overview of LPWI201610TR47T by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Smart Cities

Price & Stock for LPWI201610TR47T by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 16AH0878
Newark Inductor, 470Nh, 0806, Thin Film, Inductance:470Nh, Dc Resistance Max:0.025Ohm, Self Resonant Frequency Min:-, Dc Current Rating:4.2A, Inductor Case Style:0806 [2016 Metric], Product Range:Lpwi Series, Inductance Tolerance:± 20% |Littelfuse LPWI201610TR47T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
Bristol Electronics   3000
RFQ

CAD Models for LPWI201610TR47T by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LPWI201610TR47T by Littelfuse Inc

LPWI201610TR47T
Littelfuse Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
LITTELFUSE
Inductor Type
GENERAL PURPOSE INDUCTOR
Want to compare parts?
  1. LPWI201610TR47T
    Littelfuse Inc
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LPWI201610TR47T by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LPWI201610TR47T by Littelfuse Inc

Select Manufacturer
Which Manufacturer of LPWI201610TR47T would you like to use for your alert(s)?
  • Please alert me when LPWI201610TR47T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LPWI201610TR47T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LPWI201610TR47T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LPWI201610TR47T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LPWI201610TR47T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LPWI201610TR47T by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: