There are no models available for this part yet.
Overview of LPX331M450E9P3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LPX331M450E9P3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LPX331M450E9P3-ND
|
DigiKey | CAP ALUM 330UF 20% 450V SNAP TH Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
539-LPX331M450E9P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 330uF 450V (D X L) 30mm x 50mm RoHS: Compliant | 0 |
|
Order Now |
CAD Models for LPX331M450E9P3 by Cornell Dubilier Electronics Inc
Part Data Attributes for LPX331M450E9P3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
330 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
603 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.1561 mA
|
Length
|
50 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
2000 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.25
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LPX331M450E9P3
This table gives cross-reference parts and alternative options found for LPX331M450E9P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPX331M450E9P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-331M2WL3A3050 | CAP,AL2O3,330UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LPX331M450E9P3 vs LS-331M2WL3A3050 |
B43624A5337M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | LPX331M450E9P3 vs B43624A5337M087 |
ALC12D331CF450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | LPX331M450E9P3 vs ALC12D331CF450 |
ALC12A331CF450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 330 uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | KEMET Corporation | LPX331M450E9P3 vs ALC12A331CF450 |
ALC12F331CF450 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | LPX331M450E9P3 vs ALC12F331CF450 |
LS331M2W-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 330uF, | Xicon Passive Components | LPX331M450E9P3 vs LS331M2W-3050 |
B43624A5337M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | LPX331M450E9P3 vs B43624A5337M007 |
PEH506YCG3330M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LPX331M450E9P3 vs PEH506YCG3330M2S |
B43624A5337M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | LPX331M450E9P3 vs B43624A5337M080 |
ALC10A331CF450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT | KEMET Corporation | LPX331M450E9P3 vs ALC10A331CF450 |