Part Details for LPY5150AL by STMicroelectronics
Overview of LPY5150AL by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LPY5150AL
LPY5150AL CAD Models
LPY5150AL Part Data Attributes
|
LPY5150AL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LPY5150AL
STMicroelectronics
SPECIALTY ANALOG CIRCUIT, PBGA16, 5 X 5 MM, 1.50 MM HEIGHT, GREEN, PLASTIC, LGA-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LGA | |
Package Description | LFBGA, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B16 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | LCC16,.20SQ,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 5 mm |
Alternate Parts for LPY5150AL
This table gives cross-reference parts and alternative options found for LPY5150AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LPY5150AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPY430ALTR | SPECIALTY ANALOG CIRCUIT, PBGA28, 4 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-28 | STMicroelectronics | LPY5150AL vs LPY430ALTR |
LPY410AL | SPECIALTY ANALOG CIRCUIT, PBGA28, 4 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, LGA-28 | STMicroelectronics | LPY5150AL vs LPY410AL |
LPY410ALTR | SPECIALTY ANALOG CIRCUIT, PBGA28, 4 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, LGA-28 | STMicroelectronics | LPY5150AL vs LPY410ALTR |
LY510ALHTR | SPECIALTY ANALOG CIRCUIT, PBGA16, 5 X 5 MM, 1.50 MM HEIGHT, ROHS COMPLIANT, PLASTIC, LGA-16 | STMicroelectronics | LPY5150AL vs LY510ALHTR |
LY330ALH | SPECIALTY ANALOG CIRCUIT, PBGA10, 3 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, LGA-10 | STMicroelectronics | LPY5150AL vs LY330ALH |
LPR4150AL | SPECIALTY ANALOG CIRCUIT, PBGA28, 4 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, LGA-28 | STMicroelectronics | LPY5150AL vs LPR4150AL |
L3G4200DTR | MEMS motion sensor: three-axis digital output gyroscope | STMicroelectronics | LPY5150AL vs L3G4200DTR |