Part Details for LPZM2A8 by Lovato Electric Inc
Overview of LPZM2A8 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPZM2A8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71893876
|
RS | Control Station, Empty With No Actuators, For 2 Actuators. Grey Cover | LOVATO Electric LPZM2A8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$38.0300 | RFQ |
|
Onlinecomponents.com | Control Station, Empty With No Actuators, For 2 Actuators. Grey Cover | LOVATO Electric LPZM2A8 | 0 |
|
$29.2900 / $38.7300 | Buy Now |
DISTI #
LPZM2A8
|
TME | Enclosure: for remote controller, IP66,IP67, X: 80mm, Y: 130mm Min Qty: 1 | 25 |
|
$31.7300 / $40.8700 | Buy Now |