Part Details for LPZM3A8 by Lovato Electric Inc
Overview of LPZM3A8 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LPZM3A8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71893878
|
RS | Control Station, Empty With No Actuators, For 3 Actuators. Grey Cover | LOVATO Electric LPZM3A8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.3400 / $42.9300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.1600 / $43.5300 | Buy Now |
DISTI #
LPZM3A8
|
TME | Enclosure: for remote controller, IP66,IP67, X: 80mm, Y: 170mm Min Qty: 1 | 8 |
|
$38.6400 / $50.3900 | Buy Now |