Part Details for LQCBC3225T100MR by TAIYO YUDEN
Overview of LQCBC3225T100MR by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LQCBC3225T100MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Inductor Power Chip Wirewound 10uH 20% 100KHz Ferrite 900mA 172.9mOhm DCR 1210 T/R RoHS: Compliant |
1009 In Stock |
|
$0.0847 / $0.1061 | Buy Now |
|
Bristol Electronics | 7000 |
|
RFQ | ||
DISTI #
LQCBC3225T100MR
|
Avnet Abacus | Wirewound Inductor, 10 uH, 172.9 Milliohms, � 20%, 23 MHz, 900 mA, 1210 [3225 Metric] - Tape and Reel (Alt: LQCBC3225T100MR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor Power Chip Wirewound 10uH 20% 100KHz Ferrite 900mA 172.9mOhm DCR 1210 T/R RoHS: Compliant |
1009 In Stock |
|
$0.0847 / $0.1061 | Buy Now |