Part Details for LQD30A48-3V3-1V2RE by Vertiv Inc
Overview of LQD30A48-3V3-1V2RE by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAL3V3PA00LF | Amphenol Communications Solutions | DAL3V3PA00LF-DSUB POWER STB 3V3 PIN | |
DAL3V3SA00LF | Amphenol Communications Solutions | DSUB POWER-STB 3V3 SOCK | |
DAL3V3P300A30LF | Amphenol Communications Solutions | DSUB POWER STB 3V3 PIN |
Part Details for LQD30A48-3V3-1V2RE
LQD30A48-3V3-1V2RE CAD Models
LQD30A48-3V3-1V2RE Part Data Attributes
|
LQD30A48-3V3-1V2RE
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
LQD30A48-3V3-1V2RE
Vertiv Inc
DC-DC Regulated Power Supply Module, 2 Output, 67.5W, Hybrid, QUARTER BRICK PACKAGE-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL 3.3V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P7 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.8% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.32 V | |
Output Voltage-Min | 1.08 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 67.5 W | |
Trim/Adjustable Output | YES |