Part Details for LQG11A5N6S00T1 by Murata Manufacturing Co Ltd
Overview of LQG11A5N6S00T1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Transportation and Logistics
Automotive
Price & Stock for LQG11A5N6S00T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 45 | 5120 |
|
$0.0113 / $0.1125 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.0056 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD | 7147 |
|
$0.0216 / $0.0480 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0056 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD | 4096 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0056 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD | 3200 |
|
$0.0360 / $0.1200 | Buy Now |
Part Details for LQG11A5N6S00T1
LQG11A5N6S00T1 CAD Models
LQG11A5N6S00T1 Part Data Attributes
|
LQG11A5N6S00T1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG11A5N6S00T1
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, Air-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | AIR | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.0056 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 5000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5.358% |
Alternate Parts for LQG11A5N6S00T1
This table gives cross-reference parts and alternative options found for LQG11A5N6S00T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LQG11A5N6S00T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGHK21255N6S-T | General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, Ferrite-Core, SMD, CHIP, 2125 | TAIYO YUDEN | LQG11A5N6S00T1 vs LGHK21255N6S-T |
NIS04D5N6TR | General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, Alumina-Core, SMD, CHIP, 0603 | NIC Components Corp | LQG11A5N6S00T1 vs NIS04D5N6TR |
SMC-201209E-5N6S | General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | 3L Electronic Corporation | LQG11A5N6S00T1 vs SMC-201209E-5N6S |
LQG11A5N6S00T2 | General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, SMD | Murata Manufacturing Co Ltd | LQG11A5N6S00T1 vs LQG11A5N6S00T2 |
B82499-A3569-A | General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | TDK Epcos | LQG11A5N6S00T1 vs B82499-A3569-A |
HFI-201209-5N6S | General Purpose Inductor, 0.0056uH, 5.358%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | MagLayers Scientific-Technics Co Ltd | LQG11A5N6S00T1 vs HFI-201209-5N6S |