-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.039uH, 5%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-1092-1-ND
|
DigiKey | FIXED IND 39NH 250MA 1.06OHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5851 In Stock |
|
$0.0191 / $0.1000 | Buy Now |
DISTI #
LQG15HN39NJ02D
|
Avnet Americas | Multilayer Inductor, 39 nH, 1.06 Ohm, ± 5%, 1.2 GHz, 250 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15HN39NJ02D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 / $0.0223 | Buy Now |
DISTI #
LQG15HN39NJ02D
|
Avnet Americas | Multilayer Inductor, 39 nH, 1.06 Ohm, ± 5%, 1.2 GHz, 250 mA, 0402 [1005 Metric] - Tape and Reel (Alt: LQG15HN39NJ02D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-LQG15HN39NJ02D
|
Mouser Electronics | RF Inductors - SMD 39 NH 5% RoHS: Compliant | 17347 |
|
$0.0180 / $0.1000 | Buy Now |
DISTI #
V72:2272_07267153
|
Arrow Electronics | Inductor RF Chip Unshielded Multi-Layer 0.039uH 5% 100MHz 8Q-Factor Air 0.25A 1.06Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2051 Container: Cut Strips | Americas - 8186 |
|
$0.0167 / $0.0942 | Buy Now |
|
Future Electronics | LQG Series 0402 39 nH ±5 % Tolerance 200 mA High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0164 / $0.0181 | Buy Now |
|
Future Electronics | LQG Series 0402 39 nH ±5 % Tolerance 200 mA High Frequency Multilayer Inductor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0163 / $0.0184 | Buy Now |
DISTI #
77349993
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.039uH 5% 100MHz 8Q-Factor Air 0.25A 1.06Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 6600 Package Multiple: 100 | Americas - 17200 |
|
$0.0115 / $0.0127 | Buy Now |
DISTI #
54284435
|
Verical | Inductor RF Chip Unshielded Multi-Layer 0.039uH 5% 100MHz 8Q-Factor Air 0.25A 1.06Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 358 Package Multiple: 1 Date Code: 2051 | Americas - 8186 |
|
$0.0167 / $0.0295 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 8350 |
|
$0.0300 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQG15HN39NJ02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HN39NJ02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.039uH, 5%, 1 Element, Air-Core, SMD, 0402, CHIP, 0402
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | AIR | |
DC Resistance | 1.06 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 1200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |