-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0091uH, 2%, 1 Element, SMD, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LQG15HN9N1G02DTR-ND
|
DigiKey | FIXED IND 9.1NH 500MA 0.27OHM SM Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0287 | Buy Now |
DISTI #
LQG15HN9N1G02D
|
Avnet Americas | Inductor Chip 9.1nH 2% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: LQG15HN9N1G02D) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0299 / $0.0313 | Buy Now |
DISTI #
81-LQG15HN9N1G02D
|
Mouser Electronics | RF Inductors - SMD 9.1 NH +-2% RoHS: Compliant | 9270 |
|
$0.0300 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0240 | Buy Now |
DISTI #
LQG15HN9N1G02D
|
TTI | RF Inductors - SMD 9.1 NH +-2% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0245 | Buy Now |
DISTI #
LQG15HN9N1G02D
|
Avnet Americas | Inductor Chip 9.1nH 2% 2-Pin 0402 Paper T/R - Tape and Reel (Alt: LQG15HN9N1G02D) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0299 / $0.0313 | Buy Now |
DISTI #
LQG15HN9N1G02D
|
TME | Inductor: air coil, SMD, 0402, 9.1nH, 500mA, 0.27Ω, Q: 8, 3400MHz Min Qty: 10000 | 0 |
|
$0.0196 | RFQ |
DISTI #
3354221
|
Farnell | INDUCTOR, 9.1NH, 3.4GHZ, 0402 RoHS: Compliant Min Qty: 10000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.0277 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LQG15HN9N1G02D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LQG15HN9N1G02D
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.0091uH, 2%, 1 Element, SMD, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0402 | |
DC Resistance | 0.27 Ω | |
Inductance-Nom (L) | 0.0091 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Quality Factor-Min (at L-nom) | 8 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 3400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 2% |